
FMN-4306S | |
|---|---|
DigiKey Part Number | FMN-4306S-ND |
Manufacturer | |
Manufacturer Product Number | FMN-4306S |
Description | DIODE ARRAY GP 600V 15A TO-3PF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 15A Through Hole TO-3P-3 Full Pack |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Sanken Electric USA Inc. | Reverse Recovery Time (trr) 100 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-3P-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-3PF |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.06798 | €1,033.99 |
| Unit Price without VAT: | €2.06798 |
|---|---|
| Unit Price with VAT: | €2.48158 |

