Similar

FMKS-2152 | |
|---|---|
DigiKey Part Number | FMKS-2152-ND |
Manufacturer | |
Manufacturer Product Number | FMKS-2152 |
Description | DIODE ARRAY GP 200V 15A TO220F3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 980 mV @ 15 A |
Manufacturer Sanken Electric USA Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 35 ns |
Part Status Obsolete | Current - Reverse Leakage @ Vr 150 µA @ 200 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -40°C ~ 150°C |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-220-3 Full Pack |
Current - Average Rectified (Io) (per Diode) 15A | Supplier Device Package TO-220F-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURF1620CTG | onsemi | 240 | MURF1620CTGOS-ND | €2.11000 | Similar |


