
FMKS-2052 | |
|---|---|
DigiKey Part Number | FMKS-2052-ND |
Manufacturer | |
Manufacturer Product Number | FMKS-2052 |
Description | DIODE ARRAY GP 200V 5A TO-220F-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 990 mV @ 5 A |
Manufacturer Sanken Electric USA Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 35 ns |
Part Status Obsolete | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -45°C ~ 150°C |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-220-3 Full Pack |
Current - Average Rectified (Io) (per Diode) 5A | Supplier Device Package TO-220F-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURF1620CTG | onsemi | 240 | MURF1620CTGOS-ND | €2.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.87000 | €1.87 |
| 10 | €1.19200 | €11.92 |
| 100 | €0.80600 | €80.60 |
| 500 | €0.64062 | €320.31 |
| 1.000 | €0.58742 | €587.42 |
| Unit Price without VAT: | €1.87000 |
|---|---|
| Unit Price with VAT: | €2.24400 |

