Similar
Similar

2SK3004 | |
|---|---|
DigiKey Part Number | 2SK3004-ND |
Manufacturer | |
Manufacturer Product Number | 2SK3004 |
Description | MOSFET N-CH 250V 18A TO220F |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 18A (Ta) 35W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 250mOhm @ 9A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 850 pF @ 10 V |
FET Type | Power Dissipation (Max) 35W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQPF16N25C | onsemi | 0 | FQPF16N25C-ND | €0.00000 | Similar |
| IRFI644GPBF | Vishay Siliconix | 3.910 | IRFI644GPBF-ND | €4.16000 | Similar |
| RCX120N25 | Rohm Semiconductor | 0 | RCX120N25-ND | €1.15964 | Similar |
| STF16NF25 | STMicroelectronics | 58 | 497-12570-5-ND | €2.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.750 | €2.04180 | €7,656.75 |
| Unit Price without VAT: | €2.04180 |
|---|---|
| Unit Price with VAT: | €2.45016 |





