
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZW-20-10-S-D-475-250 | |
|---|---|
DigiKey Part Number  | 612-ZW-20-10-S-D-475-250-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ZW-20-10-S-D-475-250  | 
Description  | CONN BRD STACK .100" 40POS  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 40 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ZW-20-10-S-D-475-250 Models | 
Product Attributes
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Samtec Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Number of Positions  | 40  | |
Pitch  | 0.100" (2.54mm)  | |
Number of Rows  | 2  | |
Row Spacing  | 0.100" (2.54mm)  | |
Length - Overall Pin  | 0.830" (21.082mm)  | |
Length - Post (Mating)  | 0.105" (2.667mm)  | |
Length - Stack Height  | 0.475" (12.065mm)  | |
Length - Tail  | 0.250" (6.350mm)  | |
Mounting Type  | Through Hole  | |
Termination  | Solder  | |
Contact Finish - Post (Mating)  | Gold  | |
Contact Finish Thickness - Post (Mating)  | 30.0µin (0.76µm)  | |
Color  | Black  | |
Base Product Number  | 
Documents & Media
| Resource Type | Link | 
|---|---|
| Datasheets | ZW Catalog | 
| CAD Models | ZW-20-10-S-D-475-250 Models | 
| EDA Models | ZW-20-10-S-D-475-250 Models | 
| Product Drawings | 
Environmental & Export Classifications
| Attribute | Description | 
|---|---|
| RoHS Status | ROHS3 Compliant | 
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) | 
| ECCN | EAR99 | 
| HTSUS | 8536.69.4040 | 
Available To Order
Factory Stock: 305
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Bulk
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €6.28000 | €6.28 | 
| Unit Price without VAT: | €6.28000 | 
|---|---|
| Unit Price with VAT: | €7.53600 | 
Additional Resources
| Attribute | Description | 
|---|---|
| Other Names | 3937-ZW-20-10-S-D-475-250 ZW-20-10-S-D-475-250-ND 612-ZW-20-10-S-D-475-250  | 
| Manufacturer Standard Package | 1 | 

