
ZW-16-13-G-D-590-300 | |
|---|---|
DigiKey Part Number | 612-ZW-16-13-G-D-590-300-ND |
Manufacturer | |
Manufacturer Product Number | ZW-16-13-G-D-590-300 |
Description | "FLEXIBLE BOARD STACKING HEADER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.230" (31.242mm) | |
Length - Post (Mating) | 0.340" (8.636mm) | |
Length - Stack Height | 0.590" (14.986mm) | |
Length - Tail | 0.300" (7.620mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.84000 | €4.84 |
| Unit Price without VAT: | €4.84000 |
|---|---|
| Unit Price with VAT: | €5.80800 |

