
ZW-14-11-T-D-505-295 | |
|---|---|
DigiKey Part Number | 612-ZW-14-11-T-D-505-295-ND |
Manufacturer | |
Manufacturer Product Number | ZW-14-11-T-D-505-295 |
Description | CONN BRD STACK .100" 28POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-14-11-T-D-505-295 Models |
Category | Length - Overall Pin 0.930" (23.622mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.130" (3.302mm) |
Series | Length - Stack Height 0.505" (12.827mm) |
Packaging Bulk | Length - Tail 0.295" (7.493mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 28 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.42000 | €2.42 |
| Unit Price without VAT: | €2.42000 |
|---|---|
| Unit Price with VAT: | €2.90400 |

