
ZW-14-11-F-S-465-135 | |
|---|---|
DigiKey Part Number | 612-ZW-14-11-F-S-465-135-ND |
Manufacturer | |
Manufacturer Product Number | ZW-14-11-F-S-465-135 |
Description | FLEXIBLE BOARD STACKING HEADER, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-14-11-F-S-465-135 Models |
Category | Length - Post (Mating) 0.330" (8.382mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.465" (11.811mm) |
Series | Length - Tail 0.135" (3.429mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 14 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.930" (23.622mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.58000 | €1.58 |
| Unit Price without VAT: | €1.58000 |
|---|---|
| Unit Price with VAT: | €1.89600 |

