
ZW-13-19-G-D-787-271 | |
|---|---|
DigiKey Part Number | 612-ZW-13-19-G-D-787-271-ND |
Manufacturer | |
Manufacturer Product Number | ZW-13-19-G-D-787-271 |
Description | CONN BRD STACK .100" 26POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-13-19-G-D-787-271 Models |
Category | Length - Post (Mating) 0.272" (6.909mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.787" (20.000mm) |
Series | Length - Tail 0.271" (6.883mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 26 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 1.330" (33.782mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.82000 | €3.82 |
| Unit Price without VAT: | €3.82000 |
|---|---|
| Unit Price with VAT: | €4.58400 |

