
ZW-05-09-L-D-443-190 | |
|---|---|
DigiKey Part Number | ZW-05-09-L-D-443-190-ND |
Manufacturer | |
Manufacturer Product Number | ZW-05-09-L-D-443-190 |
Description | CONN HDR 10POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-05-09-L-D-443-190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.730" (18.542mm) | |
Length - Post (Mating) | 0.097" (2.464mm) | |
Length - Stack Height | 0.443" (11.252mm) | |
Length - Tail | 0.190" (4.826mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.47000 | €1.47 |
| 50 | €1.14000 | €57.00 |
| 100 | €0.92420 | €92.42 |
| 500 | €0.78596 | €392.98 |
| 1.000 | €0.62186 | €621.86 |
| Unit Price without VAT: | €1.47000 |
|---|---|
| Unit Price with VAT: | €1.76400 |

