
ZF5S-15-01-T-WT-K-TR | |
|---|---|
DigiKey Part Number | 612-ZF5S-15-01-T-WT-K-TR-ND - Tape & Reel (TR) 612-ZF5S-15-01-T-WT-K-TRCT-ND - Cut Tape (CT) 612-ZF5S-15-01-T-WT-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZF5S-15-01-T-WT-K-TR |
Description | CONN FFC BOTTOM 15POS 0.5MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZF5S-15-01-T-WT-K-TR Models |
Category | Locking Feature Slide Lock |
Manufacturer Samtec Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Features Pick and Place Cap, Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 15 | Current Rating (Amps) 1.8A per Contact |
Pitch 0.020" (0.50mm) | Housing Color Natural |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.05000 | €2.05 |
| 10 | €1.74400 | €17.44 |
| 25 | €1.63400 | €40.85 |
| 50 | €1.55620 | €77.81 |
| 100 | €1.48190 | €148.19 |
| 250 | €1.38900 | €347.25 |
| 500 | €1.32270 | €661.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | €1.09892 | €1,868.16 |
| 3.400 | €1.03050 | €3,503.70 |
| Unit Price without VAT: | €2.05000 |
|---|---|
| Unit Price with VAT: | €2.46000 |


