
YFT-20-05-H-08-SB-K | |
|---|---|
DigiKey Part Number | SAM13047-ND |
Manufacturer | |
Manufacturer Product Number | YFT-20-05-H-08-SB-K |
Description | CONN ARRAY PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | YFT-20-05-H-08-SB-K Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Male Pins | Mated Stacking Heights 5mm |
Number of Positions 160 | Height Above Board 0.177" (4.50mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €24.86300 | €1,243.15 |
| Unit Price without VAT: | €24.86300 |
|---|---|
| Unit Price with VAT: | €29.83560 |

