
UMPT-07-01-T-RA-WT-TR | |
|---|---|
DigiKey Part Number | 612-UMPT-07-01-T-RA-WT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMPT-07-01-T-RA-WT-TR |
Description | CONN HDR 7POS 2.00MM R/A SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-07-01-T-RA-WT-TR Models |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Termination Solder |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Color Black |
Part Status Active | Contact Material Copper Alloy |
Connector Type Header, Male Blades | Contact Finish Tin |
Number of Positions 7 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.079" (2.00mm) | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €4.40896 | €551.12 |
| Unit Price without VAT: | €4.40896 |
|---|---|
| Unit Price with VAT: | €5.29075 |

