TW-24-07-L-D-375-125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW-24-07-L-D-375-125

DigiKey Part Number
612-TW-24-07-L-D-375-125-ND
Manufacturer
Manufacturer Product Number
TW-24-07-L-D-375-125
Description
FLEXIBLE SURFACE MOUNT BOARD STA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
48 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
48
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Length - Overall Pin
0.752" (19.101mm)
Length - Post (Mating)
0.252" (6.400mm)
Length - Stack Height
0.375" (9.525mm)
Length - Tail
0.125" (3.175mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.92000€6.92
10€6.39100€63.91
25€6.04600€151.15
50€5.82140€291.07
Manufacturers Standard Package
Unit Price without VAT:€6.92000
Unit Price with VAT:€8.30400
Additional Resources
AttributeDescription
Other Names612-TW-24-07-L-D-375-125
Manufacturer Standard Package1