
TW-07-12-L-S-632-288 | |
|---|---|
DigiKey Part Number | 612-TW-07-12-L-S-632-288-ND |
Manufacturer | |
Manufacturer Product Number | TW-07-12-L-S-632-288 |
Description | CONN BRD STACK 2.00 7POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-07-12-L-S-632-288 Models |
Category | Length - Post (Mating) 0.190" (4.826mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.632" (16.053mm) |
Series | Length - Tail 0.288" (7.315mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 7 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 1.110" (28.194mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.51000 | €1.51 |
| Unit Price without VAT: | €1.51000 |
|---|---|
| Unit Price with VAT: | €1.81200 |

