TSW-138-14-L-S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 118
Unit Price: €2.29000
Datasheet
Connector Header Through Hole 38 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-138-14-L-S

DigiKey Part Number
SAM1055-38-ND
Manufacturer
Manufacturer Product Number
TSW-138-14-L-S
Description
CONN HEADER VERT 38POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 38 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-138-14-L-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.76000€2.76
10€2.34400€23.44
100€1.99180€199.18
500€1.77800€889.00
1.000€1.69317€1,693.17
5.000€1.51158€7,557.90
Manufacturers Standard Package
Unit Price without VAT:€2.76000
Unit Price with VAT:€3.31200
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 349
Unit Price: €2.77000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: €3.43000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: €3.37000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: €3.31000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: €3.31000