Image for TOLC-130-02-S-Q-A-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOLC-130-02-S-Q-A-K-TR

DigiKey Part Number
TOLC-130-02-S-Q-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TOLC-130-02-S-Q-A-K-TR
Description
QUAD ROW SMT TERMINAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 120 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TOLC-130-02-S-Q-A-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.100" (2.54mm)
Mfr
Insulation Height
0.220" (5.60mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide, Pick and Place
Number of Rows
4
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2.4A per Contact
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
6.35mm
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
375€10.13256€3,799.71
Manufacturers Standard Package
Unit Price without VAT:€10.13256
Unit Price with VAT:€12.15907