
TMMH-108-01-L-DV-M-TR | |
|---|---|
DigiKey Part Number | 612-TMMH-108-01-L-DV-M-TR-ND - Tape & Reel (TR) 612-TMMH-108-01-L-DV-M-TRCT-ND - Cut Tape (CT) 612-TMMH-108-01-L-DV-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMMH-108-01-L-DV-M-TR |
Description | 2MM LOW PROFILE STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMMH-108-01-L-DV-M-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.126" (3.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.079" (2.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.24000 | €2.24 |
| 10 | €1.89700 | €18.97 |
| 100 | €1.61220 | €161.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | €1.42784 | €535.44 |
| 750 | €1.24936 | €937.02 |
| 1.125 | €1.13037 | €1,271.67 |
| 2.625 | €1.13004 | €2,966.36 |
| Unit Price without VAT: | €2.24000 |
|---|---|
| Unit Price with VAT: | €2.68800 |

