
TMM-115-01-F-D-SM-P-TR | |
|---|---|
DigiKey Part Number | 612-TMM-115-01-F-D-SM-P-TR-ND - Tape & Reel (TR) 612-TMM-115-01-F-D-SM-P-TRCT-ND - Cut Tape (CT) 612-TMM-115-01-F-D-SM-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMM-115-01-F-D-SM-P-TR |
Description | 2MM TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-115-01-F-D-SM-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.126" (3.20mm) |
Series | Insulation Height 0.059" (1.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | €1.94967 | €536.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.97000 | €3.97 |
| 10 | €3.37300 | €33.73 |
| 100 | €2.86670 | €286.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.41000 | €2.41 |
| Unit Price without VAT: | €2.41000 |
|---|---|
| Unit Price with VAT: | €2.89200 |

