
TD-125-G-A | |
|---|---|
DigiKey Part Number | SAM1113-25-ND |
Manufacturer | |
Manufacturer Product Number | TD-125-G-A |
Description | CONN HEADER VERT 50POS 2.54MM |
Customer Reference | |
Detailed Description | 50 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TD-125-G-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.83000 | €14.83 |
| 10 | €12.60600 | €126.06 |
| 100 | €10.71500 | €1,071.50 |
| 500 | €9.56588 | €4,782.94 |
| Unit Price without VAT: | €14.83000 |
|---|---|
| Unit Price with VAT: | €17.79600 |







