Image for STMM-117-02-S-D-SM-LC-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMM-117-02-S-D-SM-LC-K-TR

DigiKey Part Number
STMM-117-02-S-D-SM-LC-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STMM-117-02-S-D-SM-LC-K-TR
Description
CONN HEADER SMD 34POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 34 position 0.079" (2.00mm)
EDA/CAD Models
STMM-117-02-S-D-SM-LC-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.120" (3.05mm)
Packaging
Tape & Reel (TR)
Insulation Height
0.190" (4.83mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Features
Board Lock, Keying Slot, Pick and Place
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
325€6.49578€2,111.13
Manufacturers Standard Package
Unit Price without VAT:€6.49578
Unit Price with VAT:€7.79494