Image for STMM-117-02-G-D-SM-P-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMM-117-02-G-D-SM-P-TR

DigiKey Part Number
STMM-117-02-G-D-SM-P-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STMM-117-02-G-D-SM-P-TR
Description
CONN HEADER SMD 34POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 34 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
STMM-117-02-G-D-SM-P-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.120" (3.05mm)
Series
Insulation Height
0.190" (4.83mm)
Packaging
Tape & Reel (TR)
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Keying Slot, Pick and Place
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
3.00µin (0.076µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
350€5.07391€1,775.87
Manufacturers Standard Package
Unit Price without VAT:€5.07391
Unit Price with VAT:€6.08869