
STMM-105-02-F-D-SM-K-TR | |
|---|---|
DigiKey Part Number | SAM14646TR-ND - Tape & Reel (TR) SAM14646CT-ND - Cut Tape (CT) SAM14646DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMM-105-02-F-D-SM-K-TR |
Description | CONN HEADER SMD 10POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | STMM-105-02-F-D-SM-K-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.190" (4.83mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Keying Slot, Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.38000 | €4.38 |
| 10 | €3.72200 | €37.22 |
| 100 | €3.16300 | €316.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | €2.51486 | €1,194.56 |
| 950 | €2.36165 | €2,243.57 |
| Unit Price without VAT: | €4.38000 |
|---|---|
| Unit Price with VAT: | €5.25600 |

