SNT-100-YW-G-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 24.269
Unit Price: €0.31000
Datasheet

Similar


3M
In Stock: 197
Unit Price: €5.60000
Datasheet
Image for SNT-100-YW-G-H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNT-100-YW-G-H

DigiKey Part Number
SNT-100-YW-G-H-ND
Manufacturer
Manufacturer Product Number
SNT-100-YW-G-H
Description
SHUNT & JUMPERS
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Yellow Open Top, Grip Gold
Datasheet
 Datasheet
EDA/CAD Models
SNT-100-YW-G-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Top, Grip
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Height
0.550" (13.97mm)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Yellow
Material Flammability Rating
UL94 V-0
Housing Material
Polybutylene Terephthalate (PBT)
Voltage Rating
-
Current Rating (Amps)
4.3A per Contact
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes