SNT-100-RD-G-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 22.949
Unit Price: €0.31000
Datasheet

Similar


3M
In Stock: 197
Unit Price: €5.91000
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: €0.04735
Datasheet
Image for SNT-100-RD-G-H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNT-100-RD-G-H

DigiKey Part Number
SAM12869-ND
Manufacturer
Manufacturer Product Number
SNT-100-RD-G-H
Description
SHUNT & JUMPERS
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Red Open Top, Grip Gold
Datasheet
 Datasheet
EDA/CAD Models
SNT-100-RD-G-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.550" (13.97mm)
Manufacturer
Samtec Inc.
Contact Finish
Gold
Series
Contact Finish Thickness
10.0µin (0.25µm)
Packaging
Bulk
Color
Red
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Type
Open Top, Grip
Housing Material
Polybutylene Terephthalate (PBT)
Gender
Female Sockets
Current Rating (Amps)
4.3A per Contact
Number of Positions or Pins (Grid)
2 (1 x 2)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SNT-100-BK-G-HSamtec Inc.22.949SAM8859-ND€0.31000Similar
929952-103M1973M11976-ND€5.91000Similar
AKSPLTZ REDAssmann WSW Components0123-AKSPLTZRED-ND€0.04735Similar
Obsolete
This product is no longer manufactured. View Substitutes