SNT-100-BL-H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Samtec Inc.
In Stock: 20.603
Unit Price: €0.31000
Datasheet
Image for SNT-100-BL-H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNT-100-BL-H

DigiKey Part Number
SAM15270-ND
Manufacturer
Manufacturer Product Number
SNT-100-BL-H
Description
CONN SHUNT .100 BLUE
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Blue Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
SNT-100-BL-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.240" (6.10mm)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Material Flammability Rating
UL94 V-0
Housing Material
Polybutylene Terephthalate (PBT)
Voltage Rating
-
Current Rating (Amps)
4.3A per Contact
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes