
SFSS-05-28-G-78.00-SR | |
|---|---|
DigiKey Part Number | 612-SFSS-05-28-G-78.00-SR-ND |
Manufacturer | |
Manufacturer Product Number | SFSS-05-28-G-78.00-SR |
Description | SINGLE ROW DISCRETE WIRE ASSEMBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 6.50' (1.98m) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 6.50' (1.98m) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 5 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.69000 | €4.69 |
| Unit Price without VAT: | €4.69000 |
|---|---|
| Unit Price with VAT: | €5.62800 |

