Similar

SEAM8-50-S02.0-L-04-3 | |
|---|---|
DigiKey Part Number | 612-SEAM8-50-S02.0-L-04-3-ND |
Manufacturer | |
Manufacturer Product Number | SEAM8-50-S02.0-L-04-3 |
Description | CONN TERMINAL HS HD ARRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-50-S02.0-L-04-3 Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm |
Number of Positions 200 | Height Above Board 0.179" (4.55mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM8-50-S02.0-S-04-3-GP | Samtec Inc. | 0 | 612-SEAM8-50-S02.0-S-04-3-GP-ND | €15.42145 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | €13.78120 | €6,546.07 |
| Unit Price without VAT: | €13.78120 |
|---|---|
| Unit Price with VAT: | €16.53744 |


