


SEAM-50-01-S-08-2-RA-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-50-01-S-08-2-RA-K-TR-ND - Tape & Reel (TR) 612-SEAM-50-01-S-08-2-RA-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-01-S-08-2-RA-K-TR |
Description | CONN HD ARRAY PLUG 400P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-01-S-08-2-RA-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Height Above Board 0.411" (10.45mm) |
Number of Positions 400 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €53.56000 | €53.56 |
| 10 | €45.52900 | €455.29 |
| 25 | €44.72560 | €1,118.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €36.54040 | €2,740.53 |
| Unit Price without VAT: | €53.56000 |
|---|---|
| Unit Price with VAT: | €64.27200 |

