


SEAM-30-07.0-L-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-30-07.0-L-10-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-30-07.0-L-10-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-30-07.0-L-10-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-30-07.0-L-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-07.0-L-10-2-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 12mm, 13mm, 13.5mm, 14.5mm, 15mm |
Number of Positions 300 | Height Above Board 0.417" (10.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.17000 | €28.17 |
| 10 | €23.94400 | €239.44 |
| 25 | €22.44600 | €561.15 |
| 50 | €22.14760 | €1,107.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €19.82910 | €1,982.91 |
| 300 | €18.09437 | €5,428.31 |
| Unit Price without VAT: | €28.17000 |
|---|---|
| Unit Price with VAT: | €33.80400 |

