
SEAFP-10-05.0-S-04 | |
|---|---|
DigiKey Part Number | 612-SEAFP-10-05.0-S-04-ND |
Manufacturer | |
Manufacturer Product Number | SEAFP-10-05.0-S-04 |
Description | CONN HD ARRAY F 40POS PRESS-FIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Female Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAFP-10-05.0-S-04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | €4.96005 | €967.21 |
| Unit Price without VAT: | €4.96005 |
|---|---|
| Unit Price with VAT: | €5.95206 |

