


SEAF8-20-1-S-10-2-RA | |
|---|---|
DigiKey Part Number | 612-SEAF8-20-1-S-10-2-RATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAF8-20-1-S-10-2-RA |
Description | CONN HD ARRAY RCPT 200P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-20-1-S-10-2-RA Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 10 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Base Product Number |
Number of Positions 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €24.49333 | €1,837.00 |
| Unit Price without VAT: | €24.49333 |
|---|---|
| Unit Price with VAT: | €29.39200 |

