Direct



SEAF8-20-05.0-S-08-2 | |
|---|---|
DigiKey Part Number | SEAF8-20-05.0-S-08-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAF8-20-05.0-S-08-2 |
Description | CONN HD ARRAY RCPT 160P SMD GOLD |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-20-05.0-S-08-2 Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Mated Stacking Heights 7mm, 10mm |
Connector Type High Density Array, Female | Height Above Board 0.180" (4.57mm) |
Number of Positions 160 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF8-20-05.0-S-08-3 | Samtec Inc. | 509 | 612-SEAF8-20-05.0-S-08-3CT-ND | €19.16000 | Direct |


