Similar
Similar
Similar



SEAF-50-06.5-S-04-1-A-K-TR | |
|---|---|
DigiKey Part Number | SEAF-50-06.5-S-04-1-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-06.5-S-04-1-A-K-TR |
Description | CONN HD ARRAY RCPT 200P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-06.5-S-04-1-A-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm |
Number of Positions 200 | Height Above Board 0.258" (6.55mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-50-06.5-L-04-1-A-K-TR | Samtec Inc. | 0 | SEAF-50-06.5-L-04-1-A-K-TR-ND | €9.96003 | Similar |
| SEAF-50-06.5-L-04-2-A-K-TR | Samtec Inc. | 493 | 612-SEAF-50-06.5-L-04-2-A-K-TRCT-ND | €15.39000 | Similar |
| SEAF-50-06.5-S-04-2-A-K-TR | Samtec Inc. | 0 | SEAF-50-06.5-S-04-2-A-K-TR-ND | €12.67225 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | €10.97225 | €3,565.98 |
| Unit Price without VAT: | €10.97225 |
|---|---|
| Unit Price with VAT: | €13.16670 |




