Similar
Similar
Similar



SEAF-40-05.0-S-10-2-A-LP-K-TR | |
|---|---|
DigiKey Part Number | SEAF-40-05.0-S-10-2-A-LP-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-05.0-S-10-2-A-LP-K-TR |
Description | CONN HD ARRAY RCPT 400P SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-05.0-S-10-2-A-LP-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 400 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-40-05.0-L-10-1-A-LP-K-TR | Samtec Inc. | 0 | SEAF-40-05.0-L-10-1-A-LP-K-TR-ND | €20.35600 | Similar |
| SEAF-40-05.0-L-10-2-A-LP-K-TR | Samtec Inc. | 0 | SEAF-40-05.0-L-10-2-A-LP-K-TR-ND | €20.35507 | Similar |
| SEAF-40-05.0-S-10-1-A-LP-K-TR | Samtec Inc. | 0 | SEAF-40-05.0-S-10-1-A-LP-K-TR-ND | €22.35760 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €22.35760 | €1,676.82 |
| Unit Price without VAT: | €22.35760 |
|---|---|
| Unit Price with VAT: | €26.82912 |


