



SEAF-40-01-L-08-2-RA-GP-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-40-01-L-08-2-RA-GP-K-TR-ND - Tape & Reel (TR) 612-SEAF-40-01-L-08-2-RA-GP-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-01-L-08-2-RA-GP-K-TR |
Description | CONN HD ARRAY RCPT 320P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-01-L-08-2-RA-GP-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mating Flange, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Height Above Board 0.511" (12.99mm) |
Number of Positions 320 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.68000 | €34.68 |
| 10 | €29.47700 | €294.77 |
| 25 | €27.80120 | €695.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €25.59213 | €1,919.41 |
| 150 | €22.71360 | €3,407.04 |
| Unit Price without VAT: | €34.68000 |
|---|---|
| Unit Price with VAT: | €41.61600 |

