SEAF-20-01-S-06-2-RA-LP-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 31
Unit Price: €24.02000
Datasheet
120 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
SEARAY

SEAF-20-01-S-06-2-RA-LP-TR

DigiKey Part Number
SEAF-20-01-S-06-2-RA-LP-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEAF-20-01-S-06-2-RA-LP-TR
Description
CONN HD ARRAY RCPT 120P R/A SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
120 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-20-01-S-06-2-RA-LP-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
6
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Latches
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Height Above Board
0.411" (10.45mm)
Number of Positions
120
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAF-20-01-L-06-2-RA-LP-TRSamtec Inc.31SAM14300CT-ND€24.02000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50€16.37760€818.88
Manufacturers Standard Package
Unit Price without VAT:€16.37760
Unit Price with VAT:€19.65312