Similar
Similar
Similar
Similar



SEAF-20-01-S-06-1-RA-GP-TR | |
|---|---|
DigiKey Part Number | SEAF-20-01-S-06-1-RA-GP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-01-S-06-1-RA-GP-TR |
Description | CONN HD ARRAY RCPT 120P R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-01-S-06-1-RA-GP-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mating Flange |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Height Above Board 0.411" (10.45mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-20-01-L-06-1-RA-GP-TR | Samtec Inc. | 0 | SEAF-20-01-L-06-1-RA-GP-TR-ND | €11.36070 | Similar |
| SEAF-20-01-L-06-2-RA-GP-TR | Samtec Inc. | 0 | 612-SEAF-20-01-L-06-2-RA-GP-CT-ND | €17.36000 | Similar |
| SEAF-20-01-S-06-2-RA-GP-TR | Samtec Inc. | 0 | SEAF-20-01-S-06-2-RA-GP-TR-ND | €12.53270 | Similar |
| SEAF-20-01-S-06-2-RA-K-TR | Samtec Inc. | 0 | SEAF-20-01-S-06-2-RA-K-TR-ND | €12.53267 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €12.53270 | €1,253.27 |
| Unit Price without VAT: | €12.53270 |
|---|---|
| Unit Price with VAT: | €15.03924 |




