
SCRUS-17-G-00.25-BMS-AM | |
|---|---|
DigiKey Part Number | SCRUS-17-G-00.25-BMS-AM-ND |
Manufacturer | |
Manufacturer Product Number | SCRUS-17-G-00.25-BMS-AM |
Description | CBL USB2.0 B RCPT-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Female to A Male (Circular Coupling) 0.82' (250.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.82' (250.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 25 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68, Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.00000 | €20.00 |
| Unit Price without VAT: | €20.00000 |
|---|---|
| Unit Price with VAT: | €24.00000 |

