
SCRES-G-00.17-D | |
|---|---|
DigiKey Part Number | SCRES-G-00.17-D-ND |
Manufacturer | |
Manufacturer Product Number | SCRES-G-00.17-D |
Description | CABLE MOD 8P8C JACK-PLUG 0.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.56' (170.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SCRES-G-00.17-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.56' (170.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €145.67000 | €145.67 |
| 10 | €140.81200 | €1,408.12 |
| Unit Price without VAT: | €145.67000 |
|---|---|
| Unit Price with VAT: | €174.80400 |

