
QTS-050-01-L-D-RA-WT-SP | |
|---|---|
DigiKey Part Number | QTS-050-01-L-D-RA-WT-SP-ND |
Manufacturer | |
Manufacturer Product Number | QTS-050-01-L-D-RA-WT-SP |
Description | CONN HDR 100POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
EDA/CAD Models | QTS-050-01-L-D-RA-WT-SP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Ground Bus (Plane), Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.371" (9.42mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.025" (0.64mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | €17.98375 | €287.74 |
| Unit Price without VAT: | €17.98375 |
|---|---|
| Unit Price with VAT: | €21.58050 |

