
QTS-050-01-L-D-LC | |
|---|---|
DigiKey Part Number | QTS-050-01-L-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | QTS-050-01-L-D-LC |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTS-050-01-L-D-LC Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Lock, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 100 | Height Above Board 0.160" (4.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | €10.16479 | €487.91 |
| Unit Price without VAT: | €10.16479 |
|---|---|
| Unit Price with VAT: | €12.19775 |

