Similar
Similar
Similar
Similar

QTH-090-04-H-D-A | |
|---|---|
DigiKey Part Number | QTH-090-04-H-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTH-090-04-H-D-A |
Description | CONN HDR 180POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTH-090-04-H-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 16mm |
Number of Positions 180 | Height Above Board 0.600" (15.24mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-090-04-C-D-A | Samtec Inc. | 0 | QTH-090-04-C-D-A-ND | €29.05821 | Similar |
| QTH-090-04-F-D-A | Samtec Inc. | 9 | SAM11638-ND | €24.81000 | Similar |
| QTH-090-04-H-D-A-TR | Samtec Inc. | 0 | QTH-090-04-H-D-A-TR-ND | €24.35810 | Similar |
| QTH-090-04-L-D-A | Samtec Inc. | 151 | SAM8196-ND | €19.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €36.52050 | €1,460.82 |
| Unit Price without VAT: | €36.52050 |
|---|---|
| Unit Price with VAT: | €43.82460 |




