Similar

QTH-080-04-C-D-DP-A-K | |
|---|---|
DigiKey Part Number | 612-QTH-080-04-C-D-DP-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QTH-080-04-C-D-DP-A-K |
Description | 0.50 MM Q STRIP HIGH-SPEED GROUN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 16mm |
Number of Positions 160 | Height Above Board 0.600" (15.24mm) |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-080-04-F-D-DP-A-K | Samtec Inc. | 0 | QTH-080-04-F-D-DP-A-K-ND | €16.51350 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €30.57950 | €611.59 |
| Unit Price without VAT: | €30.57950 |
|---|---|
| Unit Price with VAT: | €36.69540 |

