
QTH-060-04-F-D-DP-A | |
|---|---|
DigiKey Part Number | 612-QTH-060-04-F-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-04-F-D-DP-A |
Description | CONN DIFF ARRAY PLUG 120POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-04-F-D-DP-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.600" (15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.84000 | €13.84 |
| 10 | €13.43100 | €134.31 |
| 25 | €13.08600 | €327.15 |
| 50 | €12.45540 | €622.77 |
| 100 | €10.89890 | €1,089.89 |
| Unit Price without VAT: | €13.84000 |
|---|---|
| Unit Price with VAT: | €16.60800 |

