
QTH-040-07-L-D-DP-A | |
|---|---|
DigiKey Part Number | QTH-040-07-L-D-DP-A-ND |
cms-manufacturer | |
Manufacturer Product Number | QTH-040-07-L-D-DP-A |
Description | CONN DIFF ARRAY PLG 80P SMD GOLD |
cms-standard-lead-time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
cms-eda-cad-models | QTH-040-07-L-D-DP-A Models |
cms-type | Description | cms-select-all |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 25mm | |
Height Above Board | 0.954" (24.23mm) | |
Base Product Number |
| cms-quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.78000 | €14.78 |
| 10 | €14.34600 | €143.46 |
| 25 | €13.97760 | €349.44 |
| 50 | €13.30440 | €665.22 |
| 100 | €11.64150 | €1,164.15 |
| Unit Price without VAT: | €14.78000 |
|---|---|
| Unit Price with VAT: | €17.73600 |

