Similar

QTE-042-05-L-D-DP-A-K | |
|---|---|
DigiKey Part Number | QTE-042-05-L-D-DP-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QTE-042-05-L-D-DP-A-K |
Description | CONN DIFF ARRAY PLG 84P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTE-042-05-L-D-DP-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 19mm |
Number of Positions 84 | Height Above Board 0.718" (18.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-042-05-F-D-DP-A-K | Samtec Inc. | 0 | QTE-042-05-F-D-DP-A-K-ND | €15.09444 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | €17.66111 | €317.90 |
| Unit Price without VAT: | €17.66111 |
|---|---|
| Unit Price with VAT: | €21.19333 |

