Similar
Similar
Similar

QTE-040-06-H-D-A-K | |
|---|---|
DigiKey Part Number | QTE-040-06-H-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-06-H-D-A-K |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-040-06-H-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 22mm |
Number of Positions 80 | Height Above Board 0.837" (21.26mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-040-06-C-D-A-K | Samtec Inc. | 0 | QTE-040-06-C-D-A-K-ND | €22.99833 | Similar |
| QTE-040-06-F-D-A-K | Samtec Inc. | 0 | QTE-040-06-F-D-A-K-ND | €12.44250 | Similar |
| QTE-040-06-L-D-A-K | Samtec Inc. | 0 | QTE-040-06-L-D-A-K-ND | €14.52472 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | €23.69556 | €853.04 |
| Unit Price without VAT: | €23.69556 |
|---|---|
| Unit Price with VAT: | €28.43467 |

