Similar

QTE-040-01-L-D-GP | |
|---|---|
DigiKey Part Number | QTE-040-01-L-D-GP-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-01-L-D-GP |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-040-01-L-D-GP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Guide Post |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 80 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-040-01-L-D-GP-TR | Samtec Inc. | 0 | QTE-040-01-L-D-GP-TR-ND | €6.86727 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | €9.47636 | €208.48 |
| Unit Price without VAT: | €9.47636 |
|---|---|
| Unit Price with VAT: | €11.37163 |

