Similar
Similar
Similar
Similar

QTE-020-03-C-D-A-TR | |
|---|---|
DigiKey Part Number | QTE-020-03-C-D-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTE-020-03-C-D-A-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-020-03-C-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 40 | Height Above Board 0.404" (10.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-020-03-C-D-A | Samtec Inc. | 0 | QTE-020-03-C-D-A-ND | €11.00625 | Similar |
| QTE-020-03-F-D-A-TR | Samtec Inc. | 0 | QTE-020-03-F-D-A-TR-ND | €4.47900 | Similar |
| QTE-020-03-H-D-A-TR | Samtec Inc. | 0 | QTE-020-03-H-D-A-TR-ND | €8.50747 | Similar |
| QTE-020-03-L-D-A-TR | Samtec Inc. | 0 | QTE-020-03-L-D-A-TR-ND | €5.22687 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €8.26953 | €1,240.43 |
| Unit Price without VAT: | €8.26953 |
|---|---|
| Unit Price with VAT: | €9.92344 |


